



SZNSP4201MR6T1G | |
|---|---|
DigiKey Part Number | 488-SZNSP4201MR6T1GTR-ND - Tape & Reel (TR) 488-SZNSP4201MR6T1GCT-ND - Cut Tape (CT) 488-SZNSP4201MR6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNSP4201MR6T1G |
Description | TVS DIODE 5VWM 12VC 6TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SZNSP4201MR6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,26200 Kč | 72,62 Kč |
| 100 | 6,91490 Kč | 691,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,16849 Kč | 18 505,47 Kč |
| 6 000 | 5,53615 Kč | 33 216,90 Kč |
| 9 000 | 5,25466 Kč | 47 291,94 Kč |
| 15 000 | 5,05718 Kč | 75 857,70 Kč |
| 21 000 | 5,05463 Kč | 106 147,23 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |


