
SZMMSZ6V2T1G | |
|---|---|
DigiKey Part Number | SZMMSZ6V2T1GOSTR-ND - Tape & Reel (TR) SZMMSZ6V2T1GOSCT-ND - Cut Tape (CT) SZMMSZ6V2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ6V2T1G |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ6V2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,55390 Kč | 155,39 Kč |
| 500 | 1,46986 Kč | 734,93 Kč |
| 1 000 | 1,34387 Kč | 1 343,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02890 Kč | 3 086,70 Kč |
| 6 000 | 1,00790 Kč | 6 047,40 Kč |
| 9 000 | 0,98691 Kč | 8 882,19 Kč |
| 15 000 | 0,91848 Kč | 13 777,20 Kč |
| 21 000 | 0,85610 Kč | 17 978,10 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

