
SZMMSZ56T1G | |
|---|---|
DigiKey Part Number | SZMMSZ56T1GOSTR-ND - Tape & Reel (TR) SZMMSZ56T1GOSCT-ND - Cut Tape (CT) SZMMSZ56T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ56T1G |
Description | DIODE ZENER 56V 500MW SOD123 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ56T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79990 Kč | 2 399,70 Kč |
| 6 000 | 0,71570 Kč | 4 294,20 Kč |
| 9 000 | 0,69465 Kč | 6 251,85 Kč |
| 15 000 | 0,69207 Kč | 10 381,05 Kč |
| 21 000 | 0,64198 Kč | 13 481,58 Kč |
| 30 000 | 0,60782 Kč | 18 234,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,10500 Kč | 21,05 Kč |
| 100 | 1,22090 Kč | 122,09 Kč |
| 500 | 1,17880 Kč | 589,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 100 | 1,22090 Kč | 122,09 Kč |
| 500 | 1,17880 Kč | 589,40 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |


