MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ5256BT1G

DigiKey Part Number
SZMMSZ5256BT1GOSTR-ND - Tape & Reel (TR)
SZMMSZ5256BT1GOSCT-ND - Cut Tape (CT)
SZMMSZ5256BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ5256BT1G
Description
DIODE ZENER 30V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ5256BT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
49 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 Kč2,91 Kč
101,97700 Kč19,77 Kč
1001,31080 Kč131,08 Kč
5001,22756 Kč613,78 Kč
1 0001,18594 Kč1 185,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97788 Kč2 933,64 Kč
6 0000,91009 Kč5 460,54 Kč
9 0000,84826 Kč7 634,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91000 Kč
Unit Price with VAT:3,52110 Kč