Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ5253BT1G

DigiKey Part Number
SZMMSZ5253BT1GOSTR-ND - Tape & Reel (TR)
SZMMSZ5253BT1GOSCT-ND - Cut Tape (CT)
SZMMSZ5253BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ5253BT1G
Description
DIODE ZENER 25V 500MW SOD123
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ5253BT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 19 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
35 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5253B TR PBFREECentral Semiconductor Corp4 7981514-CMHZ5253BTRPBFREECT-ND11,26000 KčParametric Equivalent
SZMMSZ5253BT1Rochester Electronics, LLC18 0002156-SZMMSZ5253BT1-ND1,45989 KčParametric Equivalent
In-Stock: 4 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,40100 Kč44,01 Kč
1002,75080 Kč275,08 Kč
5002,03300 Kč1 016,50 Kč
1 0001,80087 Kč1 800,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,39336 Kč4 180,08 Kč
6 0001,25508 Kč7 530,48 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč