Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ5250ET1G

DigiKey Part Number
SZMMSZ5250ET1GOSTR-ND - Tape & Reel (TR)
SZMMSZ5250ET1GOSCT-ND - Cut Tape (CT)
SZMMSZ5250ET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ5250ET1G
Description
DIODE ZENER 20V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ5250ET1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ20T1Gonsemi22 103MMSZ20T1GOSCT-ND4,62000 KčDirect
MMSZ4707T1Gonsemi31 406MMSZ4707T1GOSCT-ND4,20000 KčDirect
SZMMSZ20T1Gonsemi606SZMMSZ20T1GOSCT-ND8,40000 KčDirect
DDZ9707-7Diodes Incorporated1 37931-DDZ9707-7CT-ND7,14000 KčDirect
BZT52C20-7-FDiodes Incorporated28 838BZT52C20-FDICT-ND4,20000 KčSimilar
In-Stock: 2 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,50900 Kč65,09 Kč
1004,11350 Kč411,35 Kč
5003,07956 Kč1 539,78 Kč
1 0002,74507 Kč2 745,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,14761 Kč6 442,83 Kč
6 0001,94893 Kč11 693,58 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč