
SZMMSZ5244ET1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ5244ET1GTR-ND - Tape & Reel (TR) 488-SZMMSZ5244ET1GCT-ND - Cut Tape (CT) 488-SZMMSZ5244ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5244ET1G |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5244ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 100 | 4,11350 Kč | 411,35 Kč |
| 500 | 3,07956 Kč | 1 539,78 Kč |
| 1 000 | 2,74507 Kč | 2 745,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,14761 Kč | 6 442,83 Kč |
| 6 000 | 1,94893 Kč | 11 693,58 Kč |
| 9 000 | 1,84761 Kč | 16 628,49 Kč |
| 15 000 | 1,73372 Kč | 26 005,80 Kč |
| 21 000 | 1,66627 Kč | 34 991,67 Kč |
| 30 000 | 1,60071 Kč | 48 021,30 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


