
SZMMSZ4707T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4707T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4707T1GOSCT-ND - Cut Tape (CT) SZMMSZ4707T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4707T1G |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4707T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 Kč | 6,04 Kč |
| 10 | 3,64500 Kč | 36,45 Kč |
| 100 | 1,54140 Kč | 154,14 Kč |
| 500 | 1,52060 Kč | 760,30 Kč |
| 1 000 | 1,47893 Kč | 1 478,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83320 Kč | 2 499,60 Kč |
| 6 000 | 0,80154 Kč | 4 809,24 Kč |
| 9 000 | 0,74551 Kč | 6 709,59 Kč |
| Unit Price without VAT: | 6,04000 Kč |
|---|---|
| Unit Price with VAT: | 7,30840 Kč |

