
SZMMSZ4698T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4698T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4698T1GOSCT-ND - Cut Tape (CT) SZMMSZ4698T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4698T1G |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4698T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 50 nA @ 8.4 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5241B TR PBFREE | Central Semiconductor Corp | 11 348 | 1514-CMHZ5241BTRPBFREECT-ND | 0,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,46200 Kč | 34,62 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 500 | 1,57834 Kč | 789,17 Kč |
| 1 000 | 1,39273 Kč | 1 392,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07058 Kč | 3 211,74 Kč |
| 6 000 | 0,96001 Kč | 5 760,06 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |



