
SZMMSZ4688T3G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ4688T3GTR-ND - Tape & Reel (TR) 488-SZMMSZ4688T3GCT-ND - Cut Tape (CT) 488-SZMMSZ4688T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4688T3G |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4688T3G Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 10 µA @ 3 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V7-E3-08 | Vishay General Semiconductor - Diodes Division | 2 126 | 112-BZT52B4V7-E3-08CT-ND | 9,66000 Kč | Similar |
| BZT52C4V7-E3-08 | Vishay General Semiconductor - Diodes Division | 8 051 | 112-BZT52C4V7-E3-08CT-ND | 9,45000 Kč | Similar |
| BZT52C4V7-G3-08 | Vishay General Semiconductor - Diodes Division | 17 067 | 112-BZT52C4V7-G3-08CT-ND | 7,35000 Kč | Similar |
| BZT52C4V7-HE3-08 | Vishay General Semiconductor - Diodes Division | 2 275 | 112-BZT52C4V7-HE3-08CT-ND | 3,36000 Kč | Similar |
| CMHZ5230B TR PBFREE | Central Semiconductor Corp | 4 671 | 1514-CMHZ5230BTRPBFREECT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| 500 | 2,04688 Kč | 1 023,44 Kč |
| 1 000 | 1,81318 Kč | 1 813,18 Kč |
| 2 000 | 1,61580 Kč | 3 231,60 Kč |
| 5 000 | 1,40183 Kč | 7 009,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,17532 Kč | 11 753,20 Kč |
| 20 000 | 1,07208 Kč | 21 441,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


