
SZMMSZ2V7ET1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ2V7ET1GTR-ND - Tape & Reel (TR) 488-SZMMSZ2V7ET1GCT-ND - Cut Tape (CT) 488-SZMMSZ2V7ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ2V7ET1G |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ2V7ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,64000 Kč | 46,40 Kč |
| 100 | 2,16380 Kč | 216,38 Kč |
| 500 | 2,14302 Kč | 1 071,51 Kč |
| 1 000 | 2,12221 Kč | 2 122,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53964 Kč | 4 618,92 Kč |
| 6 000 | 1,49741 Kč | 8 984,46 Kč |
| 9 000 | 1,36108 Kč | 12 249,72 Kč |
| 15 000 | 1,33938 Kč | 20 090,70 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |

