Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZMMBZ5263ELT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5263ELT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5263ELT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5263ELT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5263ELT1G |
Description | DIODE ZENER 56V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 56 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5263ELT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 150 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 43 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5263BLT1G | onsemi | 28 100 | MMBZ5263BLT1GOSCT-ND | 3,57000 Kč | Parametric Equivalent |
| SZMMBZ5263BLT1G | onsemi | 2 850 | 488-SZMMBZ5263BLT1GCT-ND | 4,20000 Kč | Parametric Equivalent |
| CMPZ5263B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5263BTRPBFREETR-ND | 1,45044 Kč | Parametric Equivalent |
| SZMMBZ5263BLT1 | Rochester Electronics, LLC | 87 000 | 2156-SZMMBZ5263BLT1-ND | 0,83992 Kč | Parametric Equivalent |




