
SZMMBZ5254BLT1G | |
|---|---|
DigiKey Part Number  | 488-SZMMBZ5254BLT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5254BLT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5254BLT1GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SZMMBZ5254BLT1G  | 
Description  | DIODE ZENER 27V 225MW SOT23-3  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 27 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SZMMBZ5254BLT1G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 225 mW  | |
Impedance (Max) (Zzt)  | 41 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 21 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -65°C ~ 150°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOT-23-3 (TO-236)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč | 
| 10 | 1,56000 Kč | 15,60 Kč | 
| 100 | 0,76980 Kč | 76,98 Kč | 
| 500 | 0,74902 Kč | 374,51 Kč | 
| 1 000 | 0,70740 Kč | 707,40 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,47854 Kč | 1 435,62 Kč | 
| 6 000 | 0,45773 Kč | 2 746,38 Kč | 
| 9 000 | 0,43693 Kč | 3 932,37 Kč | 
| 15 000 | 0,41612 Kč | 6 241,80 Kč | 
| 21 000 | 0,39531 Kč | 8 301,51 Kč | 
| 30 000 | 0,38852 Kč | 11 655,60 Kč | 
| 75 000 | 0,36010 Kč | 27 007,50 Kč | 
| Unit Price without VAT: | 2,50000 Kč | 
|---|---|
| Unit Price with VAT: | 3,02500 Kč | 

