
SZMMBZ5248ELT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5248ELT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5248ELT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5248ELT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5248ELT1G |
Description | DIODE ZENER 18V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5248ELT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 3,91820 Kč | 391,82 Kč |
| 500 | 2,93468 Kč | 1 467,34 Kč |
| 1 000 | 2,61740 Kč | 2 617,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21326 Kč | 6 639,78 Kč |
| 6 000 | 2,18127 Kč | 13 087,62 Kč |
| 9 000 | 1,71981 Kč | 15 478,29 Kč |
| 15 000 | 1,65258 Kč | 24 788,70 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

