SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5248BLT1G

DigiKey Part Number
SZMMBZ5248BLT1GOSTR-ND - Tape & Reel (TR)
SZMMBZ5248BLT1GOSCT-ND - Cut Tape (CT)
SZMMBZ5248BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5248BLT1G
Description
DIODE ZENER 18V 225MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5248BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,57900 Kč15,79 Kč
1000,77890 Kč77,89 Kč
5000,75780 Kč378,90 Kč
1 0000,71570 Kč715,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44205 Kč1 326,15 Kč
6 0000,42100 Kč2 526,00 Kč
9 0000,39995 Kč3 599,55 Kč
15 0000,39307 Kč5 896,05 Kč
21 0000,36432 Kč7 650,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč