Zener Diode 15 V 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5245ELT1G

DigiKey Part Number
488-SZMMBZ5245ELT1GTR-ND - Tape & Reel (TR)
488-SZMMBZ5245ELT1GCT-ND - Cut Tape (CT)
488-SZMMBZ5245ELT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5245ELT1G
Description
DIODE ZENER 15V 225MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5245ELT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
225 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
950 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 187
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,10300 Kč51,03 Kč
1003,42270 Kč342,27 Kč
5002,68774 Kč1 343,87 Kč
1 0002,16279 Kč2 162,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,80583 Kč5 417,49 Kč
6 0001,79334 Kč10 760,04 Kč
9 0001,72387 Kč15 514,83 Kč
15 0001,57748 Kč23 662,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč