
SZMMBZ5245BLT3G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5245BLT3GTR-ND - Tape & Reel (TR) 488-SZMMBZ5245BLT3GCT-ND - Cut Tape (CT) 488-SZMMBZ5245BLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5245BLT3G |
Description | DIODE ZENER 15V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5245BLT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,72600 Kč | 17,26 Kč |
| 100 | 0,75780 Kč | 75,78 Kč |
| 500 | 0,69466 Kč | 347,33 Kč |
| 1 000 | 0,52625 Kč | 526,25 Kč |
| 2 000 | 0,51573 Kč | 1 031,46 Kč |
| 5 000 | 0,50520 Kč | 2 526,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37890 Kč | 3 789,00 Kč |
| 20 000 | 0,34684 Kč | 6 936,80 Kč |
| 30 000 | 0,32285 Kč | 9 685,50 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

