
| SZMMBZ5234BLT1G | |
|---|---|
| DigiKey Part Number | SZMMBZ5234BLT1GOSTR-ND - Tape & Reel (TR) SZMMBZ5234BLT1GOSCT-ND - Cut Tape (CT) SZMMBZ5234BLT1GOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SZMMBZ5234BLT1G | 
| Description | DIODE ZENER 6.2V 225MW SOT23-3 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 6.2 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SZMMBZ5234BLT1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 225 mW | |
| Impedance (Max) (Zzt) | 7 Ohms | |
| Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-23-3 (TO-236) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 1,47700 Kč | 14,77 Kč | 
| 100 | 0,68660 Kč | 68,66 Kč | 
| 500 | 0,66580 Kč | 332,90 Kč | 
| 1 000 | 0,64499 Kč | 644,99 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,37451 Kč | 1 123,53 Kč | 
| 6 000 | 0,36313 Kč | 2 178,78 Kč | 
| 9 000 | 0,33618 Kč | 3 025,62 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic