
SZMMBZ5231BLT1 | |
|---|---|
DigiKey Part Number | 2156-SZMMBZ5231BLT1-ND |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5231BLT1 |
Description | DIODE ZENER 5.1V 225MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5231BLT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 537 | 1,46986 Kč | 6 668,75 Kč |
| Unit Price without VAT: | 1,46986 Kč |
|---|---|
| Unit Price with VAT: | 1,77853 Kč |

