SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ5228BLT1G

DigiKey Part Number
488-SZMMBZ5228BLT1GTR-ND - Tape & Reel (TR)
488-SZMMBZ5228BLT1GCT-ND - Cut Tape (CT)
488-SZMMBZ5228BLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ5228BLT1G
Description
DIODE ZENER 3.9V 225MW SOT23-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ5228BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,70500 Kč17,05 Kč
1000,71570 Kč71,57 Kč
5000,67360 Kč336,80 Kč
1 0000,65255 Kč652,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,37890 Kč1 136,70 Kč
6 0000,36739 Kč2 204,34 Kč
9 0000,34012 Kč3 061,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč