SZMMBZ15VALT3G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 34 647
Unit Price: 5,04000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet
21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ15VALT3G

DigiKey Part Number
SZMMBZ15VALT3GOSTR-ND - Tape & Reel (TR)
SZMMBZ15VALT3GOSCT-ND - Cut Tape (CT)
SZMMBZ15VALT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ15VALT3G
Description
TVS DIODE 12VWM 21VC SOT233
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ15VALT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.25V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,23400 Kč32,34 Kč
1002,00530 Kč200,53 Kč
5001,46860 Kč734,30 Kč
1 0001,29453 Kč1 294,53 Kč
2 0001,14765 Kč2 295,30 Kč
5 0000,98821 Kč4 941,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,82350 Kč8 235,00 Kč
20 0000,74646 Kč14 929,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč