
SZMMBZ15VALT3G | |
|---|---|
DigiKey Part Number | SZMMBZ15VALT3GOSTR-ND - Tape & Reel (TR) SZMMBZ15VALT3GOSCT-ND - Cut Tape (CT) SZMMBZ15VALT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ15VALT3G |
Description | TVS DIODE 12VWM 21VC SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ15VALT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.25V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 1,97170 Kč | 197,17 Kč |
| 500 | 1,44718 Kč | 723,59 Kč |
| 1 000 | 1,27689 Kč | 1 276,89 Kč |
| 2 000 | 1,13305 Kč | 2 266,10 Kč |
| 5 000 | 0,97699 Kč | 4 884,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88028 Kč | 8 802,80 Kč |
| 20 000 | 0,79887 Kč | 15 977,40 Kč |
| 30 000 | 0,75736 Kč | 22 720,80 Kč |
| 50 000 | 0,71071 Kč | 35 535,50 Kč |
| 70 000 | 0,68307 Kč | 47 814,90 Kč |
| 100 000 | 0,65621 Kč | 65 621,00 Kč |
| 250 000 | 0,59726 Kč | 149 315,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


