Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z6V8ST1G

DigiKey Part Number
488-SZMM5Z6V8ST1GTR-ND - Tape & Reel (TR)
488-SZMM5Z6V8ST1GCT-ND - Cut Tape (CT)
488-SZMM5Z6V8ST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z6V8ST1G
Description
DIODE ZENER 6.8V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZMM5Z6V8ST1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,42000 Kč34,20 Kč
1002,12930 Kč212,93 Kč
5001,56292 Kč781,46 Kč
1 0001,37897 Kč1 378,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,05974 Kč3 179,22 Kč
6 0000,95011 Kč5 700,66 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč