


SZMM5Z4V7ST5G | |
|---|---|
DigiKey Part Number | SZMM5Z4V7ST5GOSTR-ND - Tape & Reel (TR) SZMM5Z4V7ST5GOSCT-ND - Cut Tape (CT) SZMM5Z4V7ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4V7ST5G |
Description | DIODE ZENER 4.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z4V7ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,28400 Kč | 52,84 Kč |
| 100 | 2,90490 Kč | 290,49 Kč |
| 500 | 2,56810 Kč | 1 284,05 Kč |
| 1 000 | 2,04185 Kč | 2 041,85 Kč |
| 2 000 | 2,03870 Kč | 4 077,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,87345 Kč | 14 987,60 Kč |
| 16 000 | 1,76820 Kč | 28 291,20 Kč |
| 24 000 | 1,66558 Kč | 39 973,92 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |





