


SZMM5Z4685T1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z4685T1GTR-ND - Tape & Reel (TR) 488-SZMM5Z4685T1GCT-ND - Cut Tape (CT) 488-SZMM5Z4685T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4685T1G |
Description | DIODE ZENER 3.6V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,62890 Kč | 262,89 Kč |
| 500 | 1,94022 Kč | 970,11 Kč |
| 1 000 | 1,71722 Kč | 1 717,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32693 Kč | 3 980,79 Kč |
| 6 000 | 1,19405 Kč | 7 164,30 Kč |
| 9 000 | 1,12631 Kč | 10 136,79 Kč |
| 15 000 | 1,05011 Kč | 15 751,65 Kč |
| 21 000 | 1,00496 Kč | 21 104,16 Kč |
| 30 000 | 0,96106 Kč | 28 831,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

