


SZMM5Z4678T1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z4678T1GTR-ND - Tape & Reel (TR) 488-SZMM5Z4678T1GCT-ND - Cut Tape (CT) 488-SZMM5Z4678T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4678T1G |
Description | DIODE ZENER 1.8V 500MW SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 7.5 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,62890 Kč | 262,89 Kč |
| 500 | 1,94022 Kč | 970,11 Kč |
| 1 000 | 1,71722 Kč | 1 717,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32693 Kč | 3 980,79 Kč |
| 6 000 | 1,19405 Kč | 7 164,30 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




