


SZMM5Z2V4T1G | |
|---|---|
DigiKey Part Number | SZMM5Z2V4T1GOSTR-ND - Tape & Reel (TR) SZMM5Z2V4T1GOSCT-ND - Cut Tape (CT) SZMM5Z2V4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z2V4T1G |
Description | DIODE ZENER 2.4V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±8.3% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z2V4T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8.3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 100 | 4,32350 Kč | 432,35 Kč |
| 500 | 3,24210 Kč | 1 621,05 Kč |
| 1 000 | 2,89247 Kč | 2 892,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26617 Kč | 6 798,51 Kč |
| 6 000 | 2,05840 Kč | 12 350,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

