


SZMM5Z20VT5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z20VT5GTR-ND - Tape & Reel (TR) 488-SZMM5Z20VT5GCT-ND - Cut Tape (CT) 488-SZMM5Z20VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z20VT5G |
Description | DIODE ZENER 20V 500MW SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z20VT5G | onsemi | 15 393 | 488-MM5Z20VT5GCT-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 3,82790 Kč | 382,79 Kč |
| 500 | 2,85782 Kč | 1 428,91 Kč |
| 1 000 | 2,54433 Kč | 2 544,33 Kč |
| 2 000 | 2,28018 Kč | 4 560,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,73184 Kč | 13 854,72 Kč |
| 16 000 | 1,58590 Kč | 25 374,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

