


SZMM3Z9V1T1G | |
|---|---|
DigiKey Part Number | 488-SZMM3Z9V1T1GTR-ND - Tape & Reel (TR) 488-SZMM3Z9V1T1GCT-ND - Cut Tape (CT) 488-SZMM3Z9V1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z9V1T1G |
Description | DIODE ZENER 9.1V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z9V1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,45200 Kč | 34,52 Kč |
| 100 | 1,45250 Kč | 145,25 Kč |
| 500 | 1,43140 Kč | 715,70 Kč |
| 1 000 | 1,38930 Kč | 1 389,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09460 Kč | 3 283,80 Kč |
| 6 000 | 0,77885 Kč | 4 673,10 Kč |
| 9 000 | 0,74758 Kč | 6 728,22 Kč |
| 15 000 | 0,69440 Kč | 10 416,00 Kč |
| 21 000 | 0,66570 Kč | 13 979,70 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

