Zener Diode 75 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 75 V 300 mW ±5% Surface Mount SOD-323
SC-76, SOD-323

SZMM3Z75VT1G

DigiKey Part Number
SZMM3Z75VT1GOSTR-ND - Tape & Reel (TR)
SZMM3Z75VT1GOSCT-ND - Cut Tape (CT)
SZMM3Z75VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z75VT1G
Description
DIODE ZENER 75V 300MW SOD323
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z75VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
255 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 52.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,94800 Kč39,48 Kč
1002,46100 Kč246,10 Kč
5001,81212 Kč906,06 Kč
1 0001,60215 Kč1 602,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23580 Kč3 707,40 Kč
6 0001,11073 Kč6 664,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč