


SZMM3Z3V3ST3G | |
|---|---|
DigiKey Part Number | SZMM3Z3V3ST3GOSTR-ND - Tape & Reel (TR) SZMM3Z3V3ST3GOSCT-ND - Cut Tape (CT) SZMM3Z3V3ST3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z3V3ST3G |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z3V3ST3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,50600 Kč | 55,06 Kč |
| 100 | 3,47240 Kč | 347,24 Kč |
| 500 | 2,58608 Kč | 1 293,04 Kč |
| 1 000 | 2,29911 Kč | 2 299,11 Kč |
| 2 000 | 2,05729 Kč | 4 114,58 Kč |
| 5 000 | 1,79491 Kč | 8 974,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,20257 Kč | 12 025,70 Kč |
| 20 000 | 1,09751 Kč | 21 950,20 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |




