


| SZMM3Z22VST1G | |
|---|---|
| DigiKey Part Number | SZMM3Z22VST1GOSTR-ND - Tape & Reel (TR) SZMM3Z22VST1GOSCT-ND - Cut Tape (CT) SZMM3Z22VST1GOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SZMM3Z22VST1G | 
| Description | DIODE ZENER 22V 300MW SOD323 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 22 V 300 mW Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SZMM3Z22VST1G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | - | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 55 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč | 
| 10 | 4,57700 Kč | 45,77 Kč | 
| 100 | 1,93500 Kč | 193,50 Kč | 
| 500 | 1,89334 Kč | 946,67 Kč | 
| 1 000 | 1,85173 Kč | 1 851,73 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,22755 Kč | 3 682,65 Kč | 
| 6 000 | 1,20675 Kč | 7 240,50 Kč | 
| 9 000 | 1,14433 Kč | 10 298,97 Kč | 
| 15 000 | 1,04873 Kč | 15 730,95 Kč | 
| 21 000 | 0,99088 Kč | 20 808,48 Kč | 
| Unit Price without VAT: | 7,49000 Kč | 
|---|---|
| Unit Price with VAT: | 9,06290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic