
SZESD7571N2T5G | |
|---|---|
DigiKey Part Number | 2156-SZESD7571N2T5G-488-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SZESD7571N2T5G |
Description | TVS DIODE 5.3VWM 15VC 2X2DFN |
Customer Reference | |
Detailed Description | 15V Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7571N2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 3500pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 902 | 1,68400 Kč | 6 570,97 Kč |
| Unit Price without VAT: | 1,68400 Kč |
|---|---|
| Unit Price with VAT: | 2,03764 Kč |


