


SZESD7551MXWT5G | |
|---|---|
DigiKey Part Number | 488-SZESD7551MXWT5GTR-ND - Tape & Reel (TR) 488-SZESD7551MXWT5GCT-ND - Cut Tape (CT) 488-SZESD7551MXWT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7551MXWT5G |
Description | TVS DIODE 3.3VWM 13VC 2X2DFNW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 3A Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,93400 Kč | 29,34 Kč |
| 100 | 1,29000 Kč | 129,00 Kč |
| 500 | 1,24836 Kč | 624,18 Kč |
| 1 000 | 1,18594 Kč | 1 185,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,91546 Kč | 7 323,68 Kč |
| 16 000 | 0,86345 Kč | 13 815,20 Kč |
| 24 000 | 0,81143 Kč | 19 474,32 Kč |
| 40 000 | 0,76722 Kč | 30 688,80 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |


