
SZBZX84C8V2ET3G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C8V2ET3GTR-ND - Tape & Reel (TR) 488-SZBZX84C8V2ET3GCT-ND - Cut Tape (CT) 488-SZBZX84C8V2ET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C8V2ET3G |
Description | DIODE ZENER 8.2V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C8V2ET3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B8V2 | Good-Ark Semiconductor | 2 900 | 4786-BZX84B8V2CT-ND | 2,92000 Kč | Parametric Equivalent |
| BZX84C8V2 RFG | Taiwan Semiconductor Corporation | 4 530 | 1801-BZX84C8V2RFGCT-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 1,82900 Kč | 182,90 Kč |
| 500 | 1,33600 Kč | 668,00 Kč |
| 1 000 | 1,17646 Kč | 1 176,46 Kč |
| 2 000 | 1,04153 Kč | 2 083,06 Kč |
| 5 000 | 0,89499 Kč | 4 474,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,74465 Kč | 7 446,50 Kč |
| 20 000 | 0,67388 Kč | 13 477,60 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

