Zener Diode 3.9 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C3V9ET3G

DigiKey Part Number
488-SZBZX84C3V9ET3GTR-ND - Tape & Reel (TR)
488-SZBZX84C3V9ET3GCT-ND - Cut Tape (CT)
488-SZBZX84C3V9ET3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C3V9ET3G
Description
DIODE ZENER 3.9V 225MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C3V9ET3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Factory Stock: 50 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,79300 Kč27,93 Kč
1001,72390 Kč172,39 Kč
5001,25736 Kč628,68 Kč
1 0001,10596 Kč1 105,96 Kč
2 0000,97819 Kč1 956,38 Kč
5 0000,83937 Kč4 196,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,69753 Kč6 975,30 Kč
20 0000,63044 Kč12 608,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč