Zener Diode 2.4 V 225 mW ±8% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C2V4ET1G

DigiKey Part Number
SZBZX84C2V4ET1GOSTR-ND - Tape & Reel (TR)
SZBZX84C2V4ET1GOSCT-ND - Cut Tape (CT)
SZBZX84C2V4ET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C2V4ET1G
Description
DIODE ZENER 2.4V 225MW SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 225 mW ±8% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C2V4ET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±8%
Package / Case
Power - Max
225 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B2V4Good-Ark Semiconductor3 8394786-BZX84B2V4CT-ND2,94000 KčParametric Equivalent
BZX84C2V4 RFGTaiwan Semiconductor Corporation4 6961801-BZX84C2V4RFGCT-ND5,25000 KčParametric Equivalent
In-Stock: 3 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,79300 Kč27,93 Kč
1001,72390 Kč172,39 Kč
5001,25736 Kč628,68 Kč
1 0001,10596 Kč1 105,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84524 Kč2 535,72 Kč
6 0000,75491 Kč4 529,46 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč