Zener Diode 27 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C27LT3G

DigiKey Part Number
488-SZBZX84C27LT3GTR-ND - Tape & Reel (TR)
488-SZBZX84C27LT3GCT-ND - Cut Tape (CT)
488-SZBZX84C27LT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C27LT3G
Description
DIODE ZENER 27V 250MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C27LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
250 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 990
Factory Stock: 50 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,18400 Kč21,84 Kč
1001,34390 Kč134,39 Kč
5000,97472 Kč487,36 Kč
1 0000,85483 Kč854,83 Kč
2 0000,75320 Kč1 506,40 Kč
5 0000,64279 Kč3 213,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,53180 Kč5 318,00 Kč
20 0000,47840 Kč9 568,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč