Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SZBZX84C27ET3G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C27ET3GTR-ND - Tape & Reel (TR) 488-SZBZX84C27ET3GCT-ND - Cut Tape (CT) 488-SZBZX84C27ET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C27ET3G |
Description | DIODE ZENER 27V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C27ET3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60337 Kč | 6 033,70 Kč |
| 20 000 | 0,52015 Kč | 10 403,00 Kč |
| 30 000 | 0,49934 Kč | 14 980,20 Kč |
| 50 000 | 0,47854 Kč | 23 927,00 Kč |
| 70 000 | 0,46814 Kč | 32 769,80 Kč |
| 100 000 | 0,45773 Kč | 45 773,00 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |








