
SZ1SMB5937BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5937BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5937BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5937BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5937BT3G |
Description | DIODE ZENER 33V 3W SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5937BT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package SMB |
Impedance (Max) (Zzt) 33 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 25.1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 100 | 9,79770 Kč | 979,77 Kč |
| 500 | 7,56810 Kč | 3 784,05 Kč |
| 1 000 | 6,84997 Kč | 6 849,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,62234 Kč | 14 055,85 Kč |
| 5 000 | 5,17697 Kč | 25 884,85 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

