DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB5927BT3G

DigiKey Part Number
488-SZ1SMB5927BT3GTR-ND - Tape & Reel (TR)
488-SZ1SMB5927BT3GCT-ND - Cut Tape (CT)
488-SZ1SMB5927BT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB5927BT3G
Description
DIODE ZENER 12V 3W SMB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB5927BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
6.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,96000 Kč8,96 Kč
108,18600 Kč81,86 Kč
1007,79040 Kč779,04 Kč
5006,98138 Kč3 490,69 Kč
1 0006,43022 Kč6 430,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,16485 Kč15 412,13 Kč
5 0005,61369 Kč28 068,45 Kč
7 5005,23602 Kč39 270,15 Kč
12 5004,83798 Kč60 474,75 Kč
17 5004,51230 Kč78 965,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,96000 Kč
Unit Price with VAT:10,84160 Kč