Zener Diode 7.5 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMB5922BT3G

DigiKey Part Number
488-SZ1SMB5922BT3GTR-ND - Tape & Reel (TR)
488-SZ1SMB5922BT3GCT-ND - Cut Tape (CT)
488-SZ1SMB5922BT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMB5922BT3G
Description
DIODE ZENER 7.5V 3W SMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SZ1SMB5922BT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
3 W
Supplier Device Package
SMB
Impedance (Max) (Zzt)
3 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1014,97200 Kč149,72 Kč
1009,79770 Kč979,77 Kč
5007,56810 Kč3 784,05 Kč
1 0006,84997 Kč6 849,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,62234 Kč14 055,85 Kč
5 0005,17697 Kč25 884,85 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč