
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | - | |
Capacitance Ratio | 3.0 | |
Capacitance Ratio Condition | C3/C8 | |
Voltage - Peak Reverse (Max) | 16 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 60 @ 3V, 100MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Supplier Device Package | 3-SPA |
| Bulk: | 180999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 620 | 1,67984 Kč | 6 081,02 Kč |
| Unit Price without VAT: | 1,67984 Kč |
|---|---|
| Unit Price with VAT: | 2,03261 Kč |


