
STR-NCV8170-NCP170-EVK | |
|---|---|
DigiKey Part Number | STR-NCV8170-NCP170-EVKOS-ND |
Manufacturer | |
Manufacturer Product Number | STR-NCV8170-NCP170-EVK |
Description | EVAL BOARD FOR NCP170 NCV8170 |
Customer Reference | |
Detailed Description | NCP170, NCV8170 Strata 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.2V ~ 3.6V | |
Current - Output | 150mA | |
Voltage - Input | 2.2V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | NCP170, NCV8170 | |
Note | - | |
Base Product Number |

