
STR-NCD98010-GEVK | |
|---|---|
DigiKey Part Number | 488-STR-NCD98010-GEVK-ND |
Manufacturer | |
Manufacturer Product Number | STR-NCD98010-GEVK |
Description | EVAL BOARD FOR NCD98010 |
Customer Reference | |
Detailed Description | NCD98010 - 12 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | SPI | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | NCD98010 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

