
STK681-300 | |
|---|---|
DigiKey Part Number | STK681-300OS-ND |
Manufacturer | |
Manufacturer Product Number | STK681-300 |
Description | IC MOTOR DRIVER 4.75V-5.25V |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET, IGBT Parallel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET, IGBT | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.9A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 42V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 19-SSIP Formed Leads | |
Supplier Device Package | - | |
Base Product Number |

