Diode 600 V 5A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSURHD8560W1T4G

DigiKey Part Number
488-SSURHD8560W1T4GTR-ND - Tape & Reel (TR)
488-SSURHD8560W1T4GCT-ND - Cut Tape (CT)
488-SSURHD8560W1T4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSURHD8560W1T4G
Description
DIODE STANDARD 600V 5A DPAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DPAK
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.7 V @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1018,60300 Kč186,03 Kč
10012,29430 Kč1 229,43 Kč
5009,58478 Kč4 792,39 Kč
1 0008,71239 Kč8 712,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,19231 Kč17 980,78 Kč
5 0006,65169 Kč33 258,45 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč