
SS23FA | |
|---|---|
DigiKey Part Number | SS23FATR-ND - Tape & Reel (TR) SS23FACT-ND - Cut Tape (CT) SS23FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS23FA |
Description | DIODE SCHOTTKY 30V 2A SOD123FA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | SS23FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 30 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 100 | 7,37660 Kč | 737,66 Kč |
| 500 | 5,63670 Kč | 2 818,35 Kč |
| 1 000 | 5,07564 Kč | 5 075,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03932 Kč | 12 117,96 Kč |
| 6 000 | 3,70667 Kč | 22 240,02 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


