Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRVUD620CTT4G

DigiKey Part Number
488-SRVUD620CTT4GTR-ND - Tape & Reel (TR)
488-SRVUD620CTT4GCT-ND - Cut Tape (CT)
488-SRVUD620CTT4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRVUD620CTT4G
Description
DIODE ARRAY GP 200V 3A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
SRVUD620CTT4G Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
onsemi
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Average Rectified (Io) (per Diode)
3A
Supplier Device Package
DPAK
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,38400 Kč143,84 Kč
1009,38610 Kč938,61 Kč
5007,23844 Kč3 619,22 Kč
1 0006,54655 Kč6 546,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,36751 Kč13 418,78 Kč
5 0004,93835 Kč24 691,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč