
SPZT751T1G | |
|---|---|
DigiKey Part Number | SPZT751T1GOSTR-ND - Tape & Reel (TR) SPZT751T1GOSCT-ND - Cut Tape (CT) SPZT751T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPZT751T1G |
Description | TRANS PNP 60V 2A SOT223 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 75MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SPZT751T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 1A, 2V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,31800 Kč | 193,18 Kč |
| 100 | 12,80040 Kč | 1 280,04 Kč |
| 500 | 10,00050 Kč | 5 000,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,58377 Kč | 8 583,77 Kč |
| 2 000 | 7,86827 Kč | 15 736,54 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

